Reference Only
202K121-25/225-0
Heat Shrink Cable Boots & End Caps 202K121-25/225-0
Datasheet
202K121-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 38 mm (1.496 in) | |
| Family | 202K1 | |
| Features | Unicure pre-coated epoxy adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
104In Stock
8,750 expected on from 09-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.13 | $22.13 | |
| $19.58 | $97.90 | |
| $17.72 | $177.20 | |
| $17.53 | $1,753.00 | |
| $17.35 | $4,337.50 | |
| $17.17 | $8,585.00 | |
| $16.99 | $16,990.00 |
Need more?
My Notes
Sign into see notes.