Reference Only

202A132-25/225-0

Heat Shrink Cable Boots & End Caps 202A132-25/225-0

Manufacturer:

Mfr Part:
202A132-25/225-0

TTI Part:
233829-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialElastomer
Length51.3 mm (2.02 in)
FeaturesUnicure pre-coated epoxy adhesive, straight
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases4-1191717-7 202A132-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

37In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.88$21.88
$18.23$91.15
$16.25$162.50
$14.39$215.85
$14.25$356.25
$13.62$681.00
$13.31$1,331.00
Need more?

My Notes

Sign into see notes.