Reference Only

202817-000

Heat Shrink Cable Boots & End Caps 381A302-71/86-0

Manufacturer:

Mfr Part:
381A302-71/86-0

TTI Part:
202817-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped Slimline
MaterialPolyolefin (PO)
Length80 mm (3.15 in)
Number of Outlets1 in, 2 out
FeaturesHigh performance pre-coat adhesive
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases5-1191470-0 381A302-71/86-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$36.30$181.50
$35.94$359.40
$35.58$889.50
$35.23$1,761.50
$34.88$4,360.00
$34.54$8,635.00
$34.19$17,095.00
$33.86$33,860.00
Need more?
Sign in to add projects and notes