Reference Only
199348-000
Heat Shrink Cable Boots & End Caps 381A303-51/164-0
Datasheet
381A303-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 381A3 | |
| Features | Adhesive pre-coating, 2 branches/legs | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 03 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1191444-2 381A303-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.19 | $122.19 | |
| $120.67 | $6,033.50 | |
| $110.67 | $11,067.00 | |
| $109.57 | $27,392.50 | |
| $107.59 | $53,795.00 | |
| $106.04 | $106,040.00 | |
| $102.89 | $514,450.00 | |
| $101.21 | $1,012,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes