Reference Only

195702-001

Heat Shrink Cable Boots & End Caps T3-9FR

Manufacturer:

Mfr Part:
T3-9FR

TTI Part:
195702-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBreakout Boot
MaterialPolyolefin (PO)
Length69 mm (2.717 in)
Number of Outlets1 in, 3 out
FeaturesGood water blocking pre-coat adhesive
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases2-1191419-5 T3-9FR

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8546909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$34.59$3,459.00
$32.64$8,160.00
$32.31$16,155.00
$31.74$31,740.00
Need more?

My Notes

Sign into see notes.