
191045N002
Data Bus Components - Connectors DK-621-0411-SCS1862
Datasheet
8340709-00-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Connectors | |
| Termination Style | Solder | |
| Packaging | Each | |
| Product Type | Data Bus Connectors | |
| Subcategory | Data Bus Components | |
| Part # Aliases | DK-621-0411-SCS1862 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.97 | $899.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes