Reference Only
191045-000
Data Bus Components - Connectors DK-621-0411-S
Datasheet
DK-621-0411-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Connectors | |
| Type | Plug | |
| Contact Gender | Socket (Female) | |
| Mating Style | Threaded | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Product Type | Data Bus Connectors | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 7-1191385-3 DK-621-0411-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536691000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $176.00 | $1,760.00 | |
| $140.80 | $7,040.00 | |
| $139.36 | $13,936.00 | |
| $137.97 | $34,492.50 | |
| $136.60 | $68,300.00 |
Need more?
My Notes
Sign into see notes.