Reference Only
189614-000
Data Bus Components - Microcouplers D-500-L455-2-613-240
Datasheet
D-500-L455-2-613-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Microcouplers | |
| Type | 2 Stub | |
| Cable Type | 24 AWG Double Optimized Shield | |
| Mounting Style | In-Line | |
| Cable Length | 240 in | |
| Coupling - Bus | Splice | |
| Coupling - Stub | Splice | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Product Type | Data Bus Microcouplers | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 9-1201162-7 D-500-L455-2-613-240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $659.50 | $659.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes