Reference Only
183277-000
Heat Shrink Cable Boots & End Caps 202C611-71/86-0
Datasheet
202C611-71/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 120.7 mm (4.752 in) | |
| Features | High performance pre-coat adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1191331-8 202C611-71/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.99 | $149.95 | |
| $25.88 | $258.80 | |
| $22.26 | $2,782.50 | |
| $22.04 | $5,510.00 | |
| $21.82 | $10,910.00 | |
| $21.61 | $21,610.00 | |
| $21.39 | $106,950.00 | |
| $21.18 | $211,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes