Reference Only
178564-000
Heat Shrink Cable Boots & End Caps 462A422-71/42-0
Datasheet
462A422-71/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO) | |
| Length | 135.6 mm (5.339 in) | |
| Number of Outlets | 1 in, 4 out | |
| Features | With general purpose pre-coat adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1191298-1 462A422-71/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.67 | $47.67 | |
| $39.73 | $397.30 | |
| $36.92 | $923.00 | |
| $36.48 | $1,386.24 | |
| $34.85 | $2,613.75 | |
| $34.49 | $5,173.50 | |
| $32.43 | $16,215.00 | |
| $31.24 | $31,240.00 |
Need more?
Sign in to add projects and notes