Reference Only
178086-000
Heat Shrink Cable Boots & End Caps 222A111-25/86-0
Datasheet
222A111-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 20.1 mm (0.791 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222A1 | |
| Features | High performance pre-coated adhesive, 90 deg, thin wall | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1191294-4 222A111-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
752In Stock
692 expected on from 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.28 | $23.28 | |
| $19.40 | $77.60 | |
| $16.59 | $165.90 | |
| $16.12 | $403.00 | |
| $15.79 | $789.50 | |
| $15.63 | $1,563.00 | |
| $13.98 | $3,495.00 | |
| $13.84 | $5,536.00 |
Need more?
Sign in to add projects and notes