Reference Only

173181-000

Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-2014AI

Manufacturer:

Mfr Part:
TXR54AC00-2014AI

TTI Part:
173181-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # Aliases4-1191259-2 TXR54AC00-2014AI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.81$7,140.50
$112.89$11,289.00
$97.23$24,307.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes