Reference Only
166407-000
Heat Shrink Cable Boots & End Caps 202D921-25/86-0
Datasheet
202D921-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 60.2 mm (2.37 in) | |
| Features | High performance pre-coat adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1191201-7 202D921-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
81In Stock
318 expected on from 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.42 | $30.42 | |
| $30.12 | $90.36 | |
| $26.60 | $266.00 | |
| $24.72 | $618.00 | |
| $22.36 | $3,354.00 | |
| $22.06 | $5,515.00 | |
| $20.79 | $10,395.00 | |
| $20.43 | $20,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes