Reference Only
165938-000
Heat Shrink Cable Boots & End Caps 202K121-25/86-0
Datasheet
202K121-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 38 mm (1.496 in) | |
| Family | 202K1 | |
| Features | High performance pre-coated adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1191198-2 202K121-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
202In Stock
500 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.88 | $24.88 | |
| $24.63 | $98.52 | |
| $22.49 | $359.84 | |
| $21.09 | $527.25 | |
| $19.12 | $1,912.00 | |
| $18.93 | $4,259.25 | |
| $18.74 | $9,370.00 | |
| $18.56 | $18,560.00 |
Need more?
My Notes
Sign into see notes.