915307-1 TE Connectivity / Raychem

165805N002

Circular MIL Spec Contacts D-602-0144CS2605

Manufacturer:

Mfr Part:
915307-1

TTI Part:
165805N002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
Contact GenderPin (Male)
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # AliasesD-602-0144CS2605

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (37% in solder); HBCDD (3% in Flux)

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.62$1,181.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes