Reference Only
165805-000
Circular MIL Spec Contacts D-602-0144
Datasheet
D-602-0144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 12 | |
| Wire Gauge | 32 AWG - 24 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Coax | |
| Series | MIL-DTL-38999 I, III, IV | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
315In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.06 | $41.06 | |
| $40.65 | $81.30 | |
| $40.25 | $201.25 | |
| $36.23 | $362.30 |
Need more?
Sign in to add projects and notes