Reference Only
164581-000
Terminals B-106-1403
Datasheet
B-106-1403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | M4 | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Series | DuraSeal | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 1.5 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 0.25 mm | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $3,390.00 | |
| $1.12 | $6,720.00 | |
| $1.11 | $13,320.00 | |
| $1.10 | $29,700.00 | |
| $1.08 | $55,080.00 |
Need more?
Available Regional Inventory
19,000 available now at ttieurope.com
Sign in to add projects and notes