Reference Only
164153-000
Heat Shrink Cable Boots & End Caps 301A022-25/225-0
Datasheet
301A022-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Number of Outlets | 1 in, 2 out | |
| Features | Unicure pre-coated epoxy adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1191184-3 301A022-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.28 | $43.28 | |
| $42.85 | $85.70 | |
| $42.43 | $127.29 | |
| $38.04 | $190.20 | |
| $35.79 | $1,789.50 | |
| $35.29 | $5,293.50 | |
| $34.09 | $17,045.00 | |
| $33.75 | $33,750.00 |
Need more?
Sign in to add projects and notes