Reference Only
160509-000
Standard Circular Connector HEX40-AB-00-11-A2-1
Datasheet
HEX40-AB-00-11-A2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Shell Size | 11 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Each | |
| Cable Diameter | 10.59 mm | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1191159-6 HEX40-AB-00-11-A2-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
Documents
Datasheet
Images
Product Catalogs
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $282.97 | $282.97 | |
| $280.17 | $840.51 | |
| $271.81 | $1,359.05 | |
| $269.12 | $2,691.20 | |
| $228.19 | $5,704.75 |
Need more?
My Notes
Sign into see notes.