Reference Only

153282-000

Heat Shrink Cable Boots & End Caps 342A012-25/225-0

Manufacturer:

Mfr Part:
342A012-25/225-0

TTI Part:
153282-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialElastomer
Length49.3 mm (1.941 in)
Number of Outlets1 in, 1 out
FeaturesUnicure pre-coated epoxy adhesive
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases5-1191107-2 342A012-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

719
On Order
719 expected on  from 19-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.86$42.86
$42.43$84.86
$42.00$126.00
$41.57$207.85
$41.05$410.50
$40.63$1,015.75
$37.61$1,880.50
$37.23$3,723.00
Need more?
Sign in to add projects and notes