MS3117-14BU TE Connectivity / DEUTSCH

147733-000

Heat Shrink Cable Boots & End Caps 222D152-3-60-0CS5078

Manufacturer:

Mfr Part:
MS3117-14BU

TTI Part:
147733-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO)
ColorBlack
Length43.7 mm (1.72 in)
Number of Outlets1 in, 1 out
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 112 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.59$1,970.08
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.