Reference Only
138458-000
Circular MIL Spec Strain Reliefs & Adapters TXR54AB90-0804AI
Datasheet
TXR54AB90-0804AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-83723 I, II, III | |
| Shell Size | 8S, 8 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Right Angle | |
| Packaging | Each | |
| Cable Diameter | 5.84 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter | |
| Part # Aliases | 1191004-8 TXR54AB90-0804AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $206.00 | $206.00 | |
| $201.96 | $1,413.72 | |
| $126.91 | $1,649.83 | |
| $109.69 | $2,742.25 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.