Reference Only

123329-000

Heat Shrink Cable Boots & End Caps 222D211-25/225-0

Manufacturer:

Mfr Part:
222D211-25/225-0

TTI Part:
123329-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialElastomer
Length105.2 mm (4.142 in)
Number of Outlets1 in, 1 out
FeaturesUnicure pre-coated epoxy adhesive, 90 deg angle
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases1190897-6 222D211-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

121In Stock

1,050 expected on  from 04-Oct-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.55$32.55
$30.26$302.60
$27.66$1,383.00
$27.38$2,738.00
$27.10$3,387.50
$26.82$6,705.00
$26.54$13,270.00
Need more?

My Notes

Sign into see notes.