Reference Only
122127-000
Heat Shrink Cable Boots & End Caps 202D132-4-60/42-0-CS5077
Datasheet
MS3109-12AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 54.9 mm (2.161 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 202D1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1190888-3 202D132-4-60/42-0-CS5077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.20 | $38.20 | |
| $31.83 | $318.30 | |
| $24.49 | $3,061.25 | |
| $21.55 | $5,387.50 | |
| $21.34 | $10,670.00 | |
| $21.13 | $21,130.00 | |
| $20.92 | $104,600.00 |
Need more?
My Notes
Sign into see notes.