Reference Only

121571-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1610AI

Manufacturer:

Mfr Part:
TXR40AB00-1610AI

TTI Part:
121571-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size17
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
PackagingEach
Cable Diameter15.37 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # Aliases9-1190884-5 TXR40AB00-1610AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

Images

EDA / CAD Models

93In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.94$115.94
$108.53$10,853.00
$107.46$26,865.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.