Reference Only

119468-000

Circular MIL Spec Contacts D-602-0141

Manufacturer:

Mfr Part:
D-602-0141

TTI Part:
119468-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-38999
Contact GenderSocket (Female)
Contact Size16
Wire Gauge30 AWG - 26 AWG
Termination StyleSolder
Contact PlatingGold
Contact TypeCoax
SeriesMIL-DTL-38999 I, III, IV
PackagingBulk
Contact MaterialBrass
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases2-1190869-0 D-602-0141

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3917390050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

3,083In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.11$37.11
$36.73$183.65
$31.50$787.50
$28.08$1,404.00
$25.86$2,586.00
$22.55$11,275.00
$22.32$22,320.00
Need more?

My Notes

Sign into see notes.