Reference Only
117451-000
Heat Shrink Cable Boots & End Caps 222K121-25/225-0
Datasheet
222K121-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 25 mm (0.984 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222K1 | |
| Features | Unicure pre-coated epoxy adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 2-1190855-0 222K121-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,077In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.78 | $19.78 | |
| $16.48 | $824.00 | |
| $16.04 | $1,604.00 | |
| $15.88 | $5,161.00 | |
| $15.72 | $7,860.00 | |
| $15.36 | $15,360.00 | |
| $14.74 | $73,700.00 | |
| $14.50 | $145,000.00 |
Need more?
My Notes
Sign into see notes.