Reference Only

097305-000

Terminals B-106-2402

Manufacturer:

Mfr Part:
B-106-2402

TTI Part:
097305-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductWire Terminal
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM4
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
SeriesDuraSeal
PackagingEach
Insulation MaterialNylon
Length1.38 mm
MaterialCopper
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.18 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.81$4,050.00
$0.80$8,000.00
$0.79$19,750.00
$0.79$39,500.00
Need more?
Sign in to add projects and notes