
095445-000
Heat Shrink Cable Boots & End Caps 202C621-51-0-CS5325
Datasheet
202C621-51-0-CS5325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 133.4 mm (5.252 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202C621-51-0-CS5325 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.92 | $244.60 | |
| $40.77 | $3,057.75 | |
| $31.17 | $4,675.50 | |
| $30.58 | $15,290.00 | |
| $30.27 | $30,270.00 | |
| $29.97 | $149,850.00 | |
| $29.68 | $296,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes