Reference Only
087454-000
Heat Shrink Cable Boots & End Caps 224W221-25-0
Datasheet
224W221-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Black | |
| Length | 13 mm (0.512 in) | |
| Inside Diameter | 11 mm (0.433 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1198850-0 224W221-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
83In Stock
200 expected 05-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.04 | $18.04 | |
| $17.86 | $89.30 | |
| $14.52 | $363.00 | |
| $13.99 | $699.50 | |
| $12.17 | $3,346.75 | |
| $11.26 | $5,630.00 | |
| $10.57 | $10,570.00 | |
| $10.47 | $52,350.00 |
Need more?
My Notes
Sign into see notes.