Reference Only
080534-000
Heat Shrink Cable Boots & End Caps 202F232-51/164-0
Datasheet
202F232-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 138.7 mm (5.461 in) | |
| Inside Diameter | 31 mm (1.22 in) | |
| Features | High melt point pre-coat adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1190597-0 202F232-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
103
On Order
103 expected 05-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.85 | $3,185.00 | |
| $31.53 | $15,765.00 | |
| $31.22 | $31,220.00 | |
| $30.91 | $154,550.00 | |
| $30.60 | $306,000.00 |
Need more?
Sign in to add projects and notes