Reference Only
066171-000
Data Bus Components - Connectors D-621-0469
Datasheet
D-621-0469 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Connectors | |
| Type | Plug | |
| Contact Gender | Socket (Female) | |
| Mating Style | Bayonet - A | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Product Type | Data Bus Connectors | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 1190499-6 D-621-0469 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $382.58 | $7,651.60 | |
| $295.63 | $14,781.50 | |
| $243.46 | $24,346.00 | |
| $226.07 | $56,517.50 | |
| $220.60 | $110,300.00 | |
| $218.42 | $218,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes