Reference Only

065039-000

Data Bus Components - Connectors DK-3716-F221-CS

Manufacturer:

Mfr Part:
DK-3716-F221-CS

TTI Part:
065039-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Connectors
TypePlug
Contact GenderSocket (Female)
Mating StyleThreaded
Mounting StyleCable
Termination StyleSolder
Mounting AngleStraight
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Connectors
SubcategoryData Bus Components
Part # Aliases1190491-9 DK-3716-F221-CS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 19 / Multiples: 19)
Quantity Unit PriceExt. Price
$310.56$5,900.64
$297.37$11,300.06
$294.43$16,782.51
$291.51$33,232.14
$249.04$66,244.64
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.