Reference Only
060429-000
Heat Shrink Cable Boots & End Caps 462A421-51/164-0
Datasheet
462A421-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Fluoroelastomer | |
| Number of Outlets | 1 in, 4 out | |
| Features | General purpose pre-coat adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1190458-6 462A421-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
50
On Order
50 expected 01-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.58 | $3,729.00 | |
| $73.84 | $7,384.00 | |
| $73.09 | $36,545.00 | |
| $72.36 | $72,360.00 | |
| $71.63 | $358,150.00 | |
| $70.92 | $709,200.00 |
Need more?
Sign in to add projects and notes