Reference Only

057837-000

Heat Shrink Cable Boots & End Caps 202F221-51/164-0

Manufacturer:

Mfr Part:
202F221-51/164-0

TTI Part:
057837-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialPolymer Blend Flexible Elastomeric (EPB)
Length121.2 mm (4.772 in)
Family202F2
FeaturesHigh melt point pre-coated adhesive, straight, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size21
SubcategoryWire & Cable Management
Part # Aliases2-1190439-1 202F221-51/164-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.09$3,609.00
$30.09$15,045.00
$29.78$29,780.00
$29.47$147,350.00
$29.17$291,700.00
Need more?
Sign in to add projects and notes