Reference Only
057233-000
Heat Shrink Cable Boots & End Caps 202D242-25/225-0
Datasheet
202D242-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 159.5 mm (6.28 in) | |
| Family | 202D2 | |
| Features | Unicure pre-coated epoxy adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 42 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 1-1190435-1 202D242-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
15
On Order
15 expected 23-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.42 | $37.42 | |
| $34.69 | $3,469.00 | |
| $34.34 | $17,170.00 | |
| $33.99 | $33,990.00 | |
| $33.64 | $168,200.00 | |
| $33.30 | $333,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.