RD10A12-08-PNCS051/1 TE Connectivity / Raychem

056815-000

Standard Circular Connector RD10A12-08-PNCS051/1

Manufacturer:

Mfr Part:
RD10A12-08-PNCS051/1

TTI Part:
056815-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size12
Mounting StylePanel
Termination StyleSolder
Shell MaterialMetal
SeriesRD1
PackagingEach
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # AliasesRD10A12-08-PNCS051/1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN9A991.d
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$230.89$115,445.00
$228.61$228,610.00
Need more?
Sign in to add projects and notes