382A023-4-0-CS5366 TE Connectivity / Raychem

054191-000

Heat Shrink Cable Boots & End Caps 382A023-4-0-CS5366

Manufacturer:

Mfr Part:
382A023-4-0-CS5366

TTI Part:
054191-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialPolyolefin (PO)
Number of Outlets1 in, 2 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases382A023-4-0-CS5366

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.89$22.89
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.