Reference Only
045788-000
Heat Shrink Cable Boots & End Caps 242W063-25-0
Datasheet
242W063-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 45 Deg | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1198901-4 242W063-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.69 | $33.69 | |
| $33.36 | $66.72 | |
| $25.94 | $1,297.00 | |
| $25.68 | $2,568.00 | |
| $25.43 | $3,814.50 | |
| $25.18 | $6,295.00 | |
| $24.90 | $12,450.00 |
Need more?
My Notes
Sign into see notes.