Reference Only

042871-000

Data Bus Components - Connectors DK-621-0440-4P

Manufacturer:

Mfr Part:
DK-621-0440-4P

TTI Part:
042871-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Connectors
TypeJack
Contact GenderPin (Male)
Mating StyleBayonet - D
Mounting StyleCable
Termination StyleSolder
Mounting AngleStraight
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Product TypeData Bus Connectors
SubcategoryData Bus Components
Part # Aliases9-1190328-1 DK-621-0440-4P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3917390050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$318.89$9,566.70
$214.53$10,726.50
$182.74$18,274.00
$180.93$45,232.50
$179.14$89,570.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes