Reference Only

042045-000

Heat Shrink Cable Boots & End Caps 202K121-25-01/225-0

Manufacturer:

Mfr Part:
202K121-25-01/225-0

TTI Part:
042045-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialElastomer, Fluid Resistant Modified
FeaturesUnicure pre-coated epoxy adhesive, straight
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases3-1190322-5 202K121-25-01/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

318In Stock

1,080 expected on  from 10-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.23$28.23
$24.67$616.75
$24.34$1,217.00
$20.63$2,063.00
$20.42$3,063.00
$20.20$5,050.00
$19.99$9,995.00
Need more?

My Notes

Sign into see notes.