Reference Only
041881-000
Heat Shrink Cable Boots & End Caps 202A153-25/225-0
Datasheet
202A153-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1190320-4 202A153-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.79 | $34.79 | |
| $30.79 | $153.95 | |
| $29.87 | $298.70 | |
| $29.00 | $725.00 | |
| $25.18 | $1,259.00 | |
| $22.39 | $2,239.00 | |
| $21.87 | $5,467.50 |
Need more?
Sign in to add projects and notes