Reference Only
041618-000
Heat Shrink Cable Boots & End Caps 202K142-100-0
Datasheet
202K142-100-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Low Smoke Zero Halogen (LSZH) | |
| Length | 57 mm (2.244 in) | |
| Inside Diameter | 18 mm (0.709 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1190318-2 202K142-100-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
11
On Order
11 expected 21-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.13 | $33.13 | |
| $31.91 | $15,955.00 | |
| $31.38 | $31,380.00 | |
| $27.37 | $136,850.00 | |
| $26.73 | $267,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes