Reference Only
037328-001
Heat Shrink Cable Boots & End Caps SSB-1202FR
Datasheet
SSB-1202FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Length | 103.89 mm (4.09 in) | |
| Family | SSB | |
| Features | Break-out, good water bocking pre-coat adhesive | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 1202 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1190288-3 SSB-1202FR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.36 | $3,236.00 | |
| $32.04 | $8,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes