Reference Only
036259N001
Heat Shrink Cable Boots & End Caps 202D121-4-60/42-0-CS5077
Datasheet
MS3109-11AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 38.1 mm (1.5 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1190280-2 202D121-4-60/42-0-CS5077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.15 | $6,645.00 | |
| $21.70 | $10,850.00 | |
| $21.49 | $21,490.00 | |
| $21.27 | $106,350.00 | |
| $19.34 | $193,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes