Reference Only

024639-000

Heat Shrink Cable Boots & End Caps 202D142-4/86-0

Manufacturer:

Mfr Part:
202D142-4/86-0

TTI Part:
024639-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialPolyolefin (PO)
Length66.8 mm (2.63 in)
FeaturesHigh performance pre-coat adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases9-1190190-7 202D142-4/86-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

102In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.88$30.88
$26.87$268.70
$22.75$2,275.00
$22.13$4,979.25
$21.29$10,645.00
$20.99$20,990.00
$20.40$102,000.00
$20.09$200,900.00
Need more?
Sign in to add projects and notes