
024420-000
Circular MIL Spec Backshells TXR54AB00-1205AI2J
Datasheet
TXR54AB00-1205AI2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-83723 I, II, III | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 7, 12, 12S | |
| Shell Plating | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | TXR54AB00-1205AI2J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
163In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.57 | $174.57 | |
| $150.72 | $1,507.20 | |
| $148.76 | $3,719.00 | |
| $143.45 | $7,172.50 | |
| $142.03 | $14,203.00 | |
| $140.62 | $35,155.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes