Reference Only

016942-000

Heat Shrink Cable Boots & End Caps 222K121-25/86-0

Manufacturer:

Mfr Part:
222K121-25/86-0

TTI Part:
016942-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialElastomer
Length25 mm (0.984 in)
Number of Outlets1 in, 1 out
FeaturesHigh performance pre-coat adhesive, 90 deg angle
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases3-1190132-0 222K121-25/86-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

763
On Order
763 expected on  from 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.98$17.98
$16.38$8,190.00
$16.09$16,090.00
$15.51$77,550.00
$15.22$152,200.00
Need more?

My Notes

Sign into see notes.