Reference Only
013706-000
Heat Shrink Cable Boots & End Caps 202D132-25/86-0
Datasheet
202D132-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 54.9 mm (2.161 in) | |
| Family | 202D1 | |
| Features | High performance pre-coated adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1190107-5 202D132-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.61 | $32.61 | |
| $32.29 | $161.45 | |
| $30.16 | $301.60 | |
| $28.23 | $705.75 | |
| $20.17 | $1,008.50 | |
| $19.97 | $1,997.00 | |
| $19.77 | $3,954.00 |
Need more?
My Notes
Sign into see notes.