Reference Only

008735-000

Coaxial Cables 0024G0024-9X

Manufacturer:

Mfr Part:
0024G0024-9X

TTI Part:
008735-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoaxial Cables
Impedance100 Ohms
Wire Gauge - AWG24 AWG
Outside Diameter3.78 mm (0.149 in)
Conductor MaterialCopper Alloy
Voltage Rating1 kV
PackagingSpool
Unit Of MeasureFoot
Jacket ColorTransparent White
Maximum Temperature200 C
Product TypeCoaxial Cables
ShieldingShielded
SubcategoryCable
Part # Aliases6-1190067-6

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2,500 / Multiples: 2,500)
Quantity Price Per FootExt. Price
$8.69$21,725.00
$8.32$83,200.00
$7.44$186,000.00
$6.71$335,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes